NTCS0402E3104FHT in Reel by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0402E3104FHT

THERM NTC 100KOHM 3950K 1% 0402

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCS0402E3104FHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 3950K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 70mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,870.00
USD
Quantity
Unit Price
10,000+
$0.187
Product Variant Information section