
Manufacturer Part #
NTCLE203E3103GB0
NTC 10 kOhm ± 2 % 3977 Accuracy Line Radial Thermistor - 2 Pin
Product Specification Section
Vishay NTCLE203E3103GB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCLE203E3103GB0 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±2% |
B-constant: | 3977K |
Temperature Range: | -40°C to +125°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.605
40
$0.595
150
$0.575
400
$0.565
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole