NTCG163EH101HTDS in Reel by TDK | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG163EH101HTDS

Thermistor NTC 100 Ohm 3% 2-Pin 0603 Paper T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NTCG163EH101HTDS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100Ω
Tolerance (%): ±3%
B-constant: 3224K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$345.20
USD
Quantity
Unit Price
4,000
$0.0863
8,000
$0.0848
12,000
$0.0839
16,000
$0.0833
20,000+
$0.0815
Product Variant Information section