text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG104ED104DT1X

Thermistor NTC 100K Ohm 0.5% 2-Pin 0402 Surface Mount Solder Pad 4308K T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NTCG104ED104DT1X - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±0.5%
Temperature Range: -40°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  0.5mm x L  1mm x W  0.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
10,000+
$0.126
Product Variant Information section