text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU15WF104D60RC

Thermistors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCU15WF104D60RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±0.5%
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
10,000
$0.0565
20,000
$0.0555
30,000+
$0.0545