NCT04EJ103H400TRF in Std. Mfr. Pkg by NIC Components | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCT04EJ103H400TRF

NCT04 Series 10 kOhm 4000 K ±5 % 0402 Surface Mount NTC Thermistors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCT04EJ103H400TRF - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 4000K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 110mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: H  0.4mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$772.00
USD
Quantity
Unit Price
10,000+
$0.0772
Product Variant Information section