
Manufacturer Part #
NCT04DJ103H390TRF
NCT Series 0402 10 kOhm ±5 % Tolerance SMT Negative Temperature Thermistor
Product Specification Section
NIC Components NCT04DJ103H390TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCT04DJ103H390TRF - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±5% |
B-constant: | 3900K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0743
20,000+
$0.0743
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount