text.skipToContent text.skipToNavigation

Manufacturer Part #

NB12J00472KBB

NB12 Series 4.7 k Ohm ±10% 0805 (2012M) Surface Mount Thermistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NB12J00472KBB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±10%
Temperature Range: -55°C to +150°C
Power Dissipation: 120mW
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$324.80
USD
Quantity
Unit Price
4,000
$0.0812
8,000
$0.0798
12,000
$0.079
16,000
$0.0784
20,000+
$0.0767
Product Variant Information section