Manufacturer Part #
ERT-JZET472J
THERM NTC 4.7KOHM 4500K 0201
Product Specification Section
Panasonic ERT-JZET472J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERT-JZET472J - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 4.7kΩ |
Tolerance (%): | ±5% |
B-constant: | 4500K |
B Value Tolerance: | ±2% |
Temperature Range: | -40°C to +125°C |
Power Dissipation: | 33mW |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15,000
$0.0165
30,000
$0.0162
45,000
$0.0161
60,000
$0.016
75,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount