text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-JZEP473J

NTC Thermistors 47KOhms 5% THERMISTOR NTC

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Panasonic ERT-JZEP473J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±5%
B-constant: 4050K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 33mW
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$297.00
USD
Quantity
Unit Price
15,000
$0.0198
30,000
$0.0195
45,000
$0.0193
60,000
$0.0192
75,000+
$0.0188
Product Variant Information section