text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-JZEG103FA

ERTJ Series 10 kOhm 33 mW 0201 (0603 Metric) Multilayer NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Panasonic ERT-JZEG103FA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$385.50
USD
Quantity
Unit Price
15,000
$0.0257
30,000
$0.0253
45,000
$0.0251
60,000
$0.0249
75,000+
$0.0244
Product Variant Information section