text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR223J

ERTJ Series 0603 22 KOhm 5% 100mW 4300K SMD NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Panasonic ERT-J1VR223J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 22kΩ
Tolerance (%): ±5%
B-constant: 4250K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$186.00
USD
Quantity
Unit Price
4,000
$0.0465
8,000
$0.0457
12,000
$0.0452
16,000
$0.0449
20,000+
$0.0439
Product Variant Information section