Manufacturer Part #
ERT-J1VG103FA
ERT-J Series 10 KOhm 3435 K ± 1 % 0603 Surface Mount NTC Thermistor
Product Specification Section
Panasonic ERT-J1VG103FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERT-J1VG103FA - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±1% |
B-constant: | 3435K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
424,000
USA:
424,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
4,000
$0.0734
8,000
$0.0722
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0694
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount