Manufacturer Part #
ERT-J0EV474FM
NTC Thermistors 0402 470Kohm +/-1% AEC-Q200
Product Specification Section
Panasonic ERT-J0EV474FM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERT-J0EV474FM - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 470kΩ |
Tolerance (%): | ±1% |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 100µW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0761
20,000+
$0.074
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount