text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0ET202J

ERT-J Series 2 KOhm 4500 K ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERT-J0ET202J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2kΩ
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$304.00
USD
Quantity
Web Price
10,000
$0.0304
20,000
$0.0299
30,000
$0.0296
40,000
$0.0295
50,000+
$0.0288