text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0ER682J

THERM NTC 6.8KOHM 4250K 0402

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Panasonic ERT-J0ER682J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 6.8kΩ
Tolerance (%): ±5%
B-constant: 4250K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$295.00
USD
Quantity
Unit Price
10,000
$0.0295
20,000
$0.029
30,000
$0.0288
40,000
$0.0286
50,000+
$0.028
Product Variant Information section