Manufacturer Part #
ERT-J0EG103FM
NTC Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1%
Product Specification Section
Panasonic ERT-J0EG103FM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERT-J0EG103FM - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±1% |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 66mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
40,000
Germany (Online Only):
40,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0688
20,000+
$0.0669
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount