CL-30A in Bag by Amphenol Advanced Sensors | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-30A

CL Series 2.5 Ohm ± 25 % 8 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-30A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.5Ω
Rated Current: 8A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,918
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section