text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-120A

CL Series 10 Ω 1.7 A ±25 % NTC Radial Power Thermister

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Amphenol Advanced Sensors CL-120A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 1.7A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
697
USA:
697
5,697
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
100
$0.98
300
$0.955
1,000+
$0.91
Product Variant Information section