Manufacturer Part #
B59990C120A70
B59990 Series 55 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection
Product Specification Section
TDK EPCOS B59990C120A70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B59990C120A70 - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 55Ω |
Rated Current: | 50mA |
Tolerance (%): | ±25% |
Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack