text.skipToContent text.skipToNavigation

Manufacturer Part #

B59980C80A51

B59980 Series 25 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TDK EPCOS B59980C80A51 - Technical Attributes
Attributes Table
Type: PTC
Resistance:
Rated Current: 50mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,500
$0.40
3,000
$0.395
4,500+
$0.39
Product Variant Information section