text.skipToContent text.skipToNavigation

Manufacturer Part #

B59750C120A70

B597 Series 25 Ohm ±25 % Through Hole PTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TDK EPCOS B59750C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 25Ω
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: H  18mm x L  13mm x W  5.5mm
Pricing Section
Global Stock:
4,500
USA:
4,500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
500
$1.56
1,000+
$1.53
Product Variant Information section