
Manufacturer Part #
B59622A90A62
B59622 Series 220 Ohm 0.22 A ±25 % PTC Thermistor for Overcurrent Protection
Product Specification Section
TDK EPCOS B59622A90A62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B59622A90A62 - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 220Ω |
Rated Current: | 0.22A |
Tolerance (%): | ±25% |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount