text.skipToContent text.skipToNavigation

Manufacturer Part #

B57621C5472J62

B576 Series 4.7 kOhm 3500 K ±5 % 1206 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57621C5472J62 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±5%
B-constant: 3500K
B Value Tolerance: ±3%
Temperature Range: -55°C to +125°C
Power Dissipation: 300mW
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Dimension: H  1.3mm x L  3.2mm x W  1.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.198
6,000
$0.196
8,000
$0.195
10,000+
$0.192
Product Variant Information section