text.skipToContent text.skipToNavigation

Manufacturer Part #

B57356V5473F260

NTC Thermistors NTC THERMISTOR 0603 47K F60 B-4108 NICA

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TDK EPCOS B57356V5473F260 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±1%
B-constant: 4131K
B Value Tolerance: ±1.5%
Temperature Range: -40°C to +150°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$324.00
USD
Quantity
Unit Price
4,000
$0.081
8,000
$0.0796
12,000
$0.0788
16,000
$0.0782
20,000+
$0.0765
Product Variant Information section