text.skipToContent text.skipToNavigation

Manufacturer Part #

B57230V2103J260

B572 Series 10 kOhm 3435 K ±5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TDK EPCOS B57230V2103J260 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -55°C to +125°C
Power Dissipation: 150mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: H  0.6mm x L  1mm x W  0.5mm
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$287.00
USD
Quantity
Unit Price
10,000
$0.0287
20,000
$0.0282
30,000
$0.028
40,000
$0.0278
50,000+
$0.0272
Product Variant Information section