Manufacturer Part #
AL03006-58.2K-97-G1
AL03006 Series 100 KOhm 10 % B25/85 3952K Axial Through Hole NTC Thermistor
Product Specification Section
Amphenol Advanced Sensors AL03006-58.2K-97-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors AL03006-58.2K-97-G1 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±10% |
B-constant: | 3952K |
Temperature Range: | -50°C to +204°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole