text.skipToContent text.skipToNavigation

Manufacturer Part #

AL03006-535K-145-G1

AL03006 Series 1 MOhm ±10 % B25/85 3952K Axial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Amphenol Advanced Sensors AL03006-535K-145-G1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1MΩ
Tolerance (%): ±10%
B-constant: 4661K
Temperature Range: -50°C to +204°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
963
USA:
963
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.42
USD
Quantity
Unit Price
1
$1.42
30
$1.40
100
$1.38
250
$1.37
750+
$1.33
Product Variant Information section