Manufacturer Part #
1624366-2
THERMISTOR NTC 680OHM 0805
Product Specification Section
TE Connectivity 1624366-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1624366-2 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 680Ω |
Tolerance (%): | ±5% |
B Value Tolerance: | ±5% |
Temperature Range: | -55°C to +125°C |
Power Dissipation: | 125mW |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount