Manufacturer Part #
SM231508-1
1,500 - 4,000 Hz 8 Ohm 0.4 W Through Hole Mylar Cone Dynamic Speaker
Product Specification Section
DB Unlimited SM231508-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited SM231508-1 - Technical Attributes
Attributes Table
Frequency: | 1500Hz |
Cone Material: | Mylar |
Sound Pressure Level: | 75dB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.28
150
$1.27
250
$1.26
750
$1.24
1,250+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole