text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS300MDS

SCS300MDS - Screw Terminal 975 Hz 85 dB Mylar Core Speaker / Housing Alarm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SCS300MDS - Technical Attributes
Attributes Table
Frequency: 975Hz
Cone Material: Mylar
Sound Pressure Level: 85dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
367
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$175.90
USD
Quantity
Unit Price
1
$35.70
4
$35.18
10
$34.84
25
$34.51
40+
$34.00
Product Variant Information section