text.skipToContent text.skipToNavigation

Manufacturer Part #

S250SA

2 Watt 5 kHz 84 dB Square Metal Frame General Purpose Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
ICC Intervox S250SA - Technical Attributes
Attributes Table
Frequency: 350Hz
Cone Material: Paper
Sound Pressure Level: 91dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.40
USD
Quantity
Unit Price
1
$4.40
15
$4.29
40
$4.23
100
$4.18
250+
$4.06
Product Variant Information section