text.skipToContent text.skipToNavigation

Manufacturer Part #

S200SA

S Series 0.1 W 450 Hz 15 % Paper Cone Metal Frame General Use Square Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S200SA - Technical Attributes
Attributes Table
Frequency: 450Hz
Cone Material: Paper
Sound Pressure Level: 83.5dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$530.00
USD
Quantity
Unit Price
1
$2.78
20
$2.72
50
$2.69
150
$2.65
400+
$2.58
Product Variant Information section