text.skipToContent text.skipToNavigation

Manufacturer Part #

S150SLA

S Series 550 Hz 0.2 W Mylar Cone Micro-Miniature Low Profile Square Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S150SLA - Technical Attributes
Attributes Table
Frequency: 550Hz
Cone Material: Mylar
Sound Pressure Level: 82dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$319.50
USD
Quantity
Unit Price
1
$2.21
25
$2.16
75
$2.13
200
$2.10
500+
$2.05
Product Variant Information section