text.skipToContent text.skipToNavigation

Manufacturer Part #

S150RMSS-R2W

Speaker, Round, 7000 Hz, 82 dB, Micro Miniature, Mylar

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S150RMSS-R2W - Technical Attributes
Attributes Table
Impedance:
Rated Power: 0.2W
Frequency: 530Hz
Cone Material: Mylar
Sound Pressure Level: 78dB
Shape: Round
Diameter: 36mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$292.50
USD
Quantity
Unit Price
150
$1.95
300
$1.93
450
$1.92
600
$1.91
750+
$1.89
Product Variant Information section