text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-23F08S-JQ

PSR Series 8 Ohm 6 kHz .25 W 20 x 5 mm Plastic Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-23F08S-JQ - Technical Attributes
Attributes Table
Frequency: 6.5kHz
Cone Material: Mylar
Sound Pressure Level: 85dB
Features & Applications
The PSR-23F08S-JQ is a round magnetic type Speaker with 23 mm diameter, operating fequency of 6.5 kHz and sound pressure level of 81 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W): 0.25
  • Max. Input (W): 0.30
  • Lowest Resonance Freq Fo (Hz) : 900 ± 20%
  • Frequency Range (Hz) : Fo ~ 6500
  • Output S.P.L. (dB) : 81 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 16.0 * 1.9
  • Magnet: Ferrite
  • Core Material Mylar : Transparent
  • Frame Material :Plastic
  • Operation / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$945.00
USD
Quantity
Web Price
1
$1.08
30
$1.04
125
$0.975
300
$0.945
1,250+
$0.865
Product Variant Information section