text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-2015PQ

PB Series 1500 Hz 8 Ohm 3 V 0.15 W 8.3 x 23 mm Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-2015PQ - Technical Attributes
Attributes Table
Frequency: 1500Hz
Rated Voltage: 3V
Sound Pressure Level: 75dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$157.00
USD
Quantity
Web Price
1
$6.36
10
$6.28
30
$6.23
75
$6.18
200+
$6.09
Product Variant Information section