Manufacturer Part #
PB-1517PK
PB Series 1700 Hz 87 dB 8 Ω PET Core Magnetic Speaker
Product Specification Section
Mallory PB-1517PK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PB-1517PK - Technical Attributes
Attributes Table
Frequency: | 1700Hz |
Cone Material: | PET |
Sound Pressure Level: | 87dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$5.47
15
$5.23
40
$5.09
100
$4.96
250+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk