text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS0261MAE-L152

CLS Series 8 Ohm 540 Hz 88 dB 0.5 W Ø 26 x 4.6 mm Magnetic Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CLS0261MAE-L152 - Technical Attributes
Attributes Table
Rated Power: 500mW
Frequency: 660Hz
Height - Max: 4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Web Price
1
$2.78
25
$2.67
75
$2.59
150
$2.55
400+
$2.42