Manufacturer Part #
CDS-15158-SMT-TR
Speakers 0.5W 8Ohm Rectangular Solder Pad
Product Specification Section
Same Sky - CUI Devices CDS-15158-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CDS-15158-SMT-TR - Technical Attributes
Attributes Table
Frequency Range: | 20kHz to 680Hz |
Impedance: | 8Ω |
Rated Power: | 300mW |
Sound Pressure Level: | 87dB |
Shape: | Square |
Termination Style: | Solder Pads |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
600+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount