Manufacturer Part #
PMO-6022SN-42UQ
PMO Series 10 V 0.5 mA 16 kHz Omnidirectional Analog Magnetic Microphone
Product Specification Section
Mallory PMO-6022SN-42UQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PMO-6022SN-42UQ - Technical Attributes
Attributes Table
Type: | Magnetic |
Output Type: | Analog |
Frequency Range: | 16kHz to 20Hz |
Supply Current: | 0.5mA |
Ratio (S/N): | 58dB |
Impedance: | 2.2kΩ |
Supply Voltage: | 1V to 10V |
Termination Style: | Solder Pads |
Diameter: | 6mm |
Height - Max: | 2.2mm |
Directional: | Omnidirectional |
Sensitivity: | -42dB |
Operating Temp Range: | -10°C to +45°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200
$1.58
400
$1.55
600
$1.54
800
$1.53
1,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray