MP45DT02TR-M in Mini Reel by STMicroelectronics | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP45DT02TR-M

MP45DT02 Series 3.6 V 61 dB MEMS Audio Sensor Digital Microphone - HLGA-6LD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1428
Product Specification Section
STMicroelectronics MP45DT02TR-M - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 10kHz to 100Hz
Supply Current: 650µA
Ratio (S/N): 61dB
Supply Voltage: 1.64V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Sensitivity: -26dB
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,669
USA:
1,669
Cost Per Unit
$4.09
Unit Price:
$0.59 USD Each
Total
$8.18
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.