
Manufacturer Part #
MP34DT02TR
HCLGA 3X4X1.06 5L METAL CAP
Product Specification Section
STMicroelectronics MP34DT02TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics MP34DT02TR - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital |
Frequency Range: | 10kHz to 20Hz |
Supply Current: | 600µA |
Ratio (S/N): | 60dB |
Supply Voltage: | 1.5V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Directional: | Omnidirectional |
Sensitivity: | -26dB |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,575
USA:
2,575
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.19
15
$1.12
100
$1.08
400
$1.05
2,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount