MP33AB01TR in Cut Tape by STMicroelectronics | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP33AB01TR

IC MEMS LP MICROPHONE RHLGA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1419
Product Specification Section
STMicroelectronics MP33AB01TR - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Analog
Frequency Range: 10kHz to 100Hz
Supply Current: 250µA
Ratio (S/N): 63dB
Supply Voltage: 1.5V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Sensitivity: -38dB
Operating Temp Range: -30°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,795
USA:
1,795
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
15
$0.225
100
$0.215
400
$0.21
2,000+
$0.20