Manufacturer Part #
MO064402-7
MO Series 10V 0.5 mA 16kHz -44 dB Omnidirectional Electret Condenser Microphone
Product Specification Section
DB Unlimited MO064402-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited MO064402-7 - Technical Attributes
Attributes Table
Type: | Electret Condenser |
Output Type: | Analog |
Frequency Range: | 16kHz to 50Hz |
Supply Current: | 0.5mA |
Ratio (S/N): | 60dB |
Impedance: | 2200Ω |
Supply Voltage: | 2V to 10V |
Shape: | Circular |
Termination Style: | PC Pin |
Diameter: | 6mm |
Height - Max: | 1.8mm |
Directional: | Omnidirectional |
Sensitivity: | -44dB |
Operating Temp Range: | -20°C to +60°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.615
40
$0.60
150
$0.585
400
$0.57
1,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box