text.skipToContent text.skipToNavigation

Manufacturer Part #

IM73D122V01XTMA1

IM73D122V01XTMA1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM73D122V01XTMA1 - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 19kHz to 20Hz
Supply Current: 1.12mA
Ratio (S/N): 73dBA
Supply Voltage: 1.62V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Sensitivity: -26dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,050.00
USD
Quantity
Web Price
5,000+
$1.21
Product Variant Information section