PT-4175PQ in Box by Mallory | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-4175PQ

PT Series 87 db @ 10 cm 5 V 120 Hz Ø 44 x 14.2 mm Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Mallory PT-4175PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 87dB
Rated Voltage: 5V
Frequency: 750Hz
Current Rating: 1.5mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  14mm x D  44mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
403
USA:
403
On Order:
0
Factory Stock:Factory Stock:
5,679
Factory Lead Time:
34 Weeks
Minimum Order:
53
Multiple Of:
70
Total
$206.17
USD
Quantity
Unit Price
70
$3.89
140
$3.84
210+
$3.80
Product Variant Information section