
Manufacturer Part #
PT-2735FPLQ
PT Series 88 dB 3.5 kHz 12 V 10 mA Panel Mount Circular Buzzer
Product Specification Section
Mallory PT-2735FPLQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PT-2735FPLQ - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 88dB |
Rated Voltage: | 12V |
Frequency: | 3.5kHz |
Dimension: | H 9.2mm x D 30mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1,544
USA:
1,544
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$3.36
10
$3.29
25
$3.24
75
$3.18
150+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount