Manufacturer Part #
PT-1550WQ
Audio 25Vp-p 1.5mA 5Vp-p 80dBA 4500Hz to 5500Hz Pin Through Hole
Product Specification Section
Mallory PT-1550WQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PT-1550WQ - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 80dB |
Rated Voltage: | 5V |
Frequency: | 5kHz |
Current Rating: | 1.5mA |
Operating Temp Range: | -20°C to +90°C |
Storage Temperature Range: | -30°C to +100°C |
Termination Style: | Wire Leads |
Dimension: | H 4mm x D 16.5mm |
Color: | Black |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
293
USA:
241
Germany (Online Only):
52
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
1
$2.13
30
$2.07
100
$2.01
200
$1.98
500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount