text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1240P02CT3

PS Series 3 V 60 dB 4 KHz Radial Through Hole Piezoelectronic Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TDK PS1240P02CT3 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 60dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3.5mm x D  12.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$170.00
USD
Quantity
Web Price
500
$0.34
1,000
$0.335
2,000
$0.325
2,500
$0.325
7,500+
$0.31
Product Variant Information section